iWave SystemsIW-G24M-CU2F-4E002G-S000G-BIKSystem on Modules - SOM
SX660 Arria 10 SoC, -1 speed (Dual ARM Cortex A9 + 660K LE), 2GB HPS DDR4, 4GB FPGA DDR4, (with boot code) - Industrial grade
iWave’s Intel Arria 10 SoC System on Module is based on the Arria 10 SX family device with F34 package. The module is equipped with 32-bit DDR4 memory support for HPS with ECC and 64-bit DDR4 support for FPGA. All the IOs and high-speed transceiver blocks will be available on the SOM board to board connectors. The Arria 10 SoC System On Module is aimed to offer applications such as Test and measurement equipment, Control and intelligence equipment, Diagnostic medical imaging equipment, Wireless infrastructure equipment, Compute and storage equipment, and Broadcast and distribution equipment.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Altera | |
| ARRIA 10 | |
| 10AS027 | |
| Dual Core | |
| 1.5G | |
| Yes | |
| DDR4 | |
| 1G | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| Linux 4.1.22 | |
| Linux 4.1.22 | |
| No | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
