10-25% Off

iWave SystemsIW-G24D-CU2F-4E002G-S008G-LCKProgrammable Logic Development Boards and Kits

10AS066H2F34I1HG FPGA Development Board 6GB RAM 32MB Flash

iWave’s Intel Arria10 SoC/FPGA Development Kit comprises of Arria10 SoC/FPGA SOM and High Performance Carrier Card. Arria10 SoC/FPGA Development Kit enables, customers to develop rapid prototypes and validate the highspeed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64bit) from FPGA and 2GB DDR4 SDRAM (32bit) with ECC from HPS (Expandable). Arria10 SoC/FPGA Development Kit carrier board supports wide range of highspeed interfaces like FMC (HPC) Connectors, SATA, SFP+ and PCIe connector to validate Arria10 FPGA high speed transceivers and other on-board connectors to validate Arria10 SoC(HPS) interfaces.

Features

  •  • Arria 10 SoC & FPGA device compatibility
  •  • SX270, SX320, SX480, SX570, SX660
  •  • GX270, GX320, GX480, GX570, GX660
  •  • 24 high speed transceivers @ 17.4Gbps
  •  • FMC HPC Connector x 2
  •  • Gigabit Ethernet x 1 Port
  •  • PCIe & SATA Ports
  •  • Dual 12-Bit PMOD Connectors
  •  • SFP+ Connector
  • No Stock Available

    Quantity Increments of 1 Minimum 1
    • Manufacturer Lead Time:
      4 weeks
      • Price: $3,192.67
      1. 1+$3,192.67
      2. 2+$3,184.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.