iWave SystemsIW-G22M-SM02-3D512M-E008G-BIGSystem on Modules - SOM

SODIMM SOM with RZ/G1E Processor 512MB RAM Medical

iWave’s Renesas RZ/G1E based SODIMM system on module integrates power efficient ARM Cortex A7 Dual core CPU operating up to 1GHz speed and with 802.11n Wi-Fi & BLE4.0 Module. The SOM is packed with rich set of features and IO peripherals. It integrates HD hardware codecs, 3D Graphics Acceleration, DDR3 RAM, eMMC Flash, Gigabit and 10/100 Ethernet PHY. The SOM is ideally suitable for low power, cost effective, general embedded, industrial and video intensive applications.

Features

  •  • Dual Core ARM Cortex-A7 @ 1GHz
  •  • HD encode & decode
  •  • Dual channel HD encode & decode
  •  • Built in SGX540 3D Graphic acceleration
  •  • Dual On-SOM Ethernet PHY
  •  • Industrial temperature support available
  • A datasheet is only available for this product at this time.

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.