iWave SystemsIW-G22M-SM02-3D512M-E008G-BIFSystem on Modules - SOM
SODIMM SOM with RZ/G1E Processor 512MB RAM Medical
iWave’s Renesas RZ/G1E based SODIMM system on module integrates power efficient ARM Cortex A7 Dual core CPU operating up to 1GHz speed and with 802.11n Wi-Fi & BLE4.0 Module. The SOM is packed with rich set of features and IO peripherals. It integrates HD hardware codecs, 3D Graphics Acceleration, DDR3 RAM, eMMC Flash, Gigabit and 10/100 Ethernet PHY. The SOM is ideally suitable for low power, cost effective, general embedded, industrial and video intensive applications.
Features
| Compliant with Exemption | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Renesas | |
| RZ/G1E | |
| Dual Core | |
| 1G | |
| SODIMM | |
| Yes | |
| DDR3 | |
| 512M | |
| 5 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| RGB | |
| Linux 3.10.31 | |
| Linux 3.10.31 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

