iWave SystemsIW-G22D-SM02-3D512M-E008G-LCIEmbedded System Development Boards and Kits
RZ/G1E SODIMM System on Module - SOM Development Kit 1000MHz CPU 512MB RAM 8GB eMMC Flash Linux 3.10.31
iWave's Renesas RZ/G1E SODIMM development kit incorporates RZ/G1E SODIMM SOM which is based on Renesas power efficient Dual core ARM Cortex A7 CPU cores operating @ 1GHz speed and with the support of 802.11n Wi-Fi & BLE4.0. The development board can be used for quick prototyping of various applications targeted by the RZ/G1E processor. With the 100mmx72mm Pico ITX size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1E CPU features.
Features
- Dual Core ARM Cortex-A7 @ 1GHz
- Hardware HD encode & decode
- 802.11n Wi-Fi & BLE4.0
- Built in SGX540 3D Graphic acceleration
- 4.3" display kit with resistive touch screen
- Gigabit Ethernet PHY
- 10/100 Ethernet PHY
- Ultra-compact form factor 100mm x 72mm
- Price - $500
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| RZ/G1E SODIMM | |
| System on Module - SOM | |
| 512MB | |
| 8GB | |
| eMMC Flash | |
| 3 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 20 | |
| HDMI/RGB | |
| LCD | |
| Linux 3.10.31 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Linux 3.10.31 | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

