iWave SystemsIW-G21M-Q74H-3D002G-E008G-BIMSystem on Modules - SOM
SOM with RZ/G1H Processor 2GB RAM
iWave's Renesas RZ/G1H based Qseven CPU module integrates Renesas RZ/G1H Quad core ARM Cortex A15 @ 1.4GHz & Quad core ARM Cortex A7 @780MHz CPU with rich set of features and IO peripherals. It integrates Full HD hardware codecs, graphic acceleration, DDR3 RAM, eMMC Flash, Micro SD slot, USB HUB, HDMI transmitter and Gigabit Ethernet PHY. The SOM is ideally suitable for high performance video intensive and graphic rich applications.
Features
| Compliant with Exemption | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Renesas | |
| RZ/G1H | |
| ARM Cortex A7|ARM Cortex A15 | |
| Quad Core | |
| 780M/1.4G | |
| Yes | |
| DDR3 | |
| 2G | |
| 3 | |
| 0 | |
| 2 | |
| 3 | |
| 1 | |
| 7 | |
| 0 | |
| 1 | |
| 0 | |
| 8 | |
| 1@SSI/I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| HDMI|LVDS | |
| QNX 7.0.0|Linux 3.10.31 | |
| Linux 3.10.31 | |
| QNX 7.0.0 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

