Reduced Price
iWave SystemsIW-G21M-Q74H-3D002G-E008G-BIKSystem on Modules - SOM
SOM with RZ/G1H Processor 2GB RAM
iWave's Renesas RZ/G1H based Qseven CPU module integrates Renesas RZ/G1H Quad core ARM Cortex A15 @ 1.4GHz & Quad core ARM Cortex A7 @780MHz CPU with rich set of features and IO peripherals. It integrates Full HD hardware codecs, graphic acceleration, DDR3 RAM, eMMC Flash, Micro SD slot, USB HUB, HDMI transmitter and Gigabit Ethernet PHY. The SOM is ideally suitable for high performance video intensive and graphic rich applications.
Features
| Compliant with Exemption | |
| 3A001a.3. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Renesas | |
| RZ/G1H | |
| ARM Cortex A7|ARM Cortex A15 | |
| Quad Core | |
| 780M/1.4G | |
| Yes | |
| DDR3 | |
| 2G | |
| 3 | |
| 0 | |
| 2 | |
| 3 | |
| 1 | |
| 7 | |
| 0 | |
| 1 | |
| 0 | |
| 8 | |
| 1@SSI/I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| HDMI|LVDS | |
| Linux 3.10.31|QNX 7.0.0 | |
| Linux 3.10.31 | |
| QNX 7.0.0 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

