iWave SystemsIW-G21D-Q74H-3D002G-E008G-LCOEmbedded System Development Boards and Kits
RZ/G1H QSEVEN System on Module - SOM Development Kit 780MHz/1400MHz CPU 2GB RAM 8GB eMMC Flash Linux 3.10.31
iWave's Renesas RZ/G1H development board incorporates RZ/G1H Qseven SOM Which is based on Renesas high performance RZ/G1H Quad ARM Cortex A15 MPU and the carrier board with optional 7” capacitive display kit. The development board can be used for quick prototyping of various applications targeted by the RZ/G1H processor. With the 120mm x120 mm Nano ITX size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1H MPU features.
Features
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| RZ/G1H QSEVEN | |
| System on Module - SOM | |
| 2GB | |
| 8GB | |
| eMMC Flash | |
| 4 | |
| 4 | |
| 2 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| HDMI/LVDS/RGB | |
| LCD | |
| Linux 3.10.31 | |
| SD | |
| Yes | |
| Yes | |
| Flash | |
| Linux 3.10.31 | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

