iWave SystemsIW-G20M-Q702-3D001G-E008G-BILSystem on Modules - SOM
Qseven SOM with RZ/G1M Processor 1GB RAM
iWave's Renesas RZ/G1M,G1N based Qseven CPU module integrates high performance ARM Cortex A15 Dual CPU core operating up to 1.5GHz speed. The SOM packed with rich set of features and IO peripherals. It integrates HD hardware codecs, graphic acceleration, on-board PMIC, eMMC flash, DDR3 RAM, Micro SD slot, USB HUB and Gigabit Ethernet PHY. The SOM is ideally suitable for high performance general embedded, industrial and video intensive applications.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Renesas | |
| RZ/G1M | |
| Dual Core | |
| 1.5G | |
| Qseven | |
| Yes | |
| DDR3 | |
| 1G | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 6 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 1@I2S/1@SSI | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| LCD | |
| LVDS|RGB | |
| Android KitKat 4.4.2|Linux 4.4.6 | |
| Android KitKat 4.4.2 | |
| Linux 4.4.6 | |
| No | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

