iWave SystemsIW-G20D-Q702-3D001G-E008G-LCOEmbedded System Development Boards and Kits

RZ/G1M QSEVEN System on Module - SOM Development Kit 1500MHz CPU 1GB RAM 2MB/8GB eMMC Flash/SPI NOR Flash Linux BSP

iWave's Renesas RZ/G1M,G1N development board incorporates RZ/G1M Qseven SOM Which is based on Renesas high performance RZ/G1M,G1N Dual ARM Cortex A15 MPU and the carrier board with optional 7” capacitive display kit. The development board can be used for quick prototyping of various applications targeted by the RZ/G1M,G1N processor. With the 120mm x120 mm Nano ITX size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1M,G1N MPU features

Features

  •  • High performance Dual Cortex-A15 MPU @ 1.5GHz
  •  • SGX544MP2 3D Graphic core @ 520MHz
  •  • Multi-channel Video input, HD Encode & Decode
  •  • USB3.0,Gigabit Ethernet, PCIe, SATA, LVDS high speed interfaces
  •  • 7” display Kit with capacitive touch screen
  • A datasheet is only available for this product at this time.

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.