iWave SystemsIW-G15M-SM01-3D512M-E004G-BCCSystem on Modules - SOM
SOM with i.MX6 Processor 512MB RAM
iWave's NXP i.MX6 based SODIMM Module integrates all standard interfaces into a single board with ultra compact yet highly integrated platform that can be utilized across multiple embedded PC, system and industrial designs. It has got all the necessary functions that the embedded world demands.
Features
| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| NXP | |
| i.MX6 | |
| ARM Cortex A9 | |
| Dual Core|Dual Lite Core|Quad Core|Solo Core | |
| 800M/1G | |
| Yes | |
| DDR3 | |
| 512M | |
| 6 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| LVDS|RGB | |
| Realtek AC97 | |
| Android Lollipop5.0|Linux 3.14.38|WEC 7 | |
| Android Lollipop 5.0 | |
| Linux 3.14.38 | |
| Yes | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

