iWave SystemsIW-G15M-Q74P-3D001G-E008G-BICSystem on Modules - SOM
Qseven SOM with i.MX6 Processor 1GB RAM
iWave's NXP i.MX6 based Qseven compatible SOM module is targeted for faster and multimedia focused applications. The iMX6 SOM module has on-board expandable 1GB DDR3 RAM, 4GB eMMC flash, on-board micro SD slot and SPI flash. With the extreme peripheral integration, the i.MX 6 module supports industry latest high performance interfaces such as, PCIe Gen2, Gigabit Ethernet, SATA 3.0, HDMI 1.4 and SDXC etc
Features
| Compliant with Exemption | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| NXP | |
| i.MX6 | |
| ARM Cortex A9 | |
| Dual Core|Dual Core Plus|Quad Core|Quad Core Plus|Dual Lite | |
| 800M/1G | |
| Qseven | |
| Yes | |
| DDR3 | |
| 1G | |
| 4 | |
| 0 | |
| 2 | |
| 2 | |
| 1 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| 8 | |
| 1@ESAI/1@S/PDIF | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| LCD | |
| HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB | |
| Realtek AC97 | |
| Android 5.0.0 Lollipop|Linux 4.1.15|Win Embedded Compact 7 | |
| Android 5.0.0 Lollipop | |
| Linux 4.1.15 | |
| Win Embedded Compact 7 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

