iWave SystemsIW-G15D-Q702-3D001G-E008G-ACDEmbedded System Development Boards and Kits
I.MX6 QSEVEN System on Module - SOM Development Kit 800MHz/1000MHz CPU 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Nougat 7.1.1
iWave's NXP i.MX6 Qseven Development Board incorporates Qseven compatible i.MX6x SOM which is based on NXP's iMX6 Series multimedia focused processor and Generic Qseven compatible Development Board. This platform can be used for quick prototyping of any high end applications in verticals like Automotive, Industrial & Medical. Being a nano ITX form factor with 120mmx120mm size, the board is highly packed with all necessary onboard connectors to validate complete i.MX6 CPU features.
Features
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX6 QSEVEN | |
| System on Module - SOM | |
| 1GB | |
| 2MB/8GB | |
| eMMC Flash/SPI Flash | |
| 4 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| HDMI/LVDS/RGB | |
| LCD | |
| Android Nougat 7.1.1 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Android Nougat 7.1.1 | |
| Linux 4.1.15 | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

