| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Transimpedance Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Typical Gain Bandwidth Product (MHz) | 2 |
| Maximum Input Offset Voltage (mV) | 20@±15V |
| Maximum Operating Supply Voltage (V) | ±18 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Dual Supply Voltage (V) | -10|4.75 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Bias Current (uA) | 0.00000075@±15V |
| Maximum Supply Current (mA) | 5.5@15V/-2.2@-15V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Power Supply Type | Dual |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |