LittelfuseITV9550L3045MRFuses
Fuse Chip Fast Acting 45A 85V SMD Solder Pad 9.5 X 5 X 2mm Epoxy Glass T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| E-bike|E-scooter|Power Tools | |
| 9.5 X 5 X 2 | |
| 45 | |
| 85 | |
| 85 | |
| Solder Pad | |
| 2 | |
| -10 | |
| 65 | |
| Tape and Reel | |
| 5 | |
| 9.5 | |
| 2(Max) | |
| Epoxy Glass | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

