LittelfuseITV4030L1212NRFuses
Fuse Chip Fast Acting 12A 36V SMD Solder Pad 4 X 3 X 0.9mm Epoxy Glass T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| eCall|Two-Way Radio|Power Tools | |
| 4 X 3 X 0.9 | |
| 12 | |
| 36 | |
| 36 | |
| Solder Pad | |
| 2 | |
| -10 | |
| 65 | |
| 3 | |
| 4 | |
| 0.9(Max) | |
| Epoxy Glass | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

