Infineon Technologies AGITS711L1FUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT 5V to 34V 4.4A 20-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 4.4(Typ) | |
| 5 | |
| 34 | |
| 165 | |
| 3600 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side ITS711L1FUMA1 power switch from Infineon Technologies. This charge controller has 4 outputs. This device has a maximum power dissipation of 3600 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.042 Ohm switch on resistance. This device has a supply current of 8 mA and a minimum output current of 4.1 A. Its maximum power dissipation is 3600 mW. This charge controller has a minimum operating temperature of -30 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

