Infineon Technologies AGITS4200SMEOHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -3V to 45V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 0.7(Min) | |
| -3 | |
| 45 | |
| 150 | |
| 1400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
With this high side ITS4200SMEOHUMA1 power switch by Infineon Technologies you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. It features 0.15 Ohm switch on resistance. This charge controller has an input voltage of -3 to 45 V. This device has a maximum power dissipation of 1400 mW. This device has a supply current of 1 mA and a minimum output current of 0.7 A. Its maximum power dissipation is 1400 mW. This charge controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

