Infineon Technologies AGITS41K0SMENHUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT 4.9V to 60V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

For a safe and easy method of switching using high levels of currents and voltages, use Infineon Technologies' high side ITS41K0SMENHUMA1 power switch. This charge controller has single output. This device has a maximum power dissipation of 1700 mW. It features 2 Ohm switch on resistance. Its maximum power dissipation is 1700 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 26,050 parts

Regional Inventory: 2,050

    Total$1.10Price for 1

    2,050 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2050
      Country Of origin:
      Malaysia
         
      • Price: $1.0958
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,050 parts
      • Price: $1.0958
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 24,000 parts
      • Price: $0.5455

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.