Reduced Price
Infineon Technologies AGITS4075QEPDXUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT to 2.6A 14-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ITS4075QEPDXUMA1 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 2.6 | |
| 75(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

