EVERLIGHT Electronics Co., LtdITR9608-FPhotointerrupters
Photointerrupter Transmissive 5mm Phototransistor 4-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 940 | |
| 15000(Typ) | |
| 15000(Typ) | |
| Phototransistor | |
| 50 | |
| 20 | |
| 30 | |
| 5 | |
| 75 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 13 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

