ITM-DOPA-B-01 | DUSTINO PCB Antenna
The DUSTINO, ITM-DOPA-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
Arrow Development ToolsDustino PCB Product Description
The Dustino is an Arudino MKR1000 form factor board that featured the Dusty module on board, making it a key solution for easy and fast prototyping. It is Arduino compatible (IDE, Shields, Accessories) and powered by USB or battery. It will be useful for both Maker community, as an Arduino compatible board, and the R&D teams for larger entities.
There is no need to certify the single board produced using Dustino as the DUSTY module is CE and FCC certified, making it faster and more inexpensive to prototype and produce.
This is the PCB Antenna version. Click here for the U.FL Connector Version.
Check out our Popular Arrow Boards for more Arrow designed boards.
Additional Information:
DUST module Programming Manual
Features:
-
SmartMesh IP™ Embedded Wireless Mesh Networking
-
>99.999% Data Reliability in Industrial IoT
-
> 10 Years of Battery Life
-
Delivers your real-time critical information
-
No wires, place sensors anywhere
-
Encryption & Authentication
-
Secured Network
-
Complete Mesh Networking Software
-
No network software development
-
Powered by USB or battery (2x1, 5V)
-
Battery monitoring
-
Arduino MKR1000 form factor
-
Arduino IDE compatible
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ATSAML21G18B-MU
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
32KB/256KB
Program Memory Type
Flash
USB
1
GPIO
20
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes