ITM-DYPA-B-01 | DUSTY PCB Antenna Module
LTC5800-IPM - SmartMesh IP Wireless 802.15.4e System-on-Chip, 32-bit ARM Cortex-M3
Arrow Development ToolsDusty Module Product Description
The Dusty Module is a SmartMesh IP PCBAA product that incorporates the LTC5800-IPM SoC running Dust’s embedded SmartMesh IP networking software. The SmartMesh Network consists of a highly scalable self-forming multi-hop mesh of wireless nodes (known as Motes) and an Access Point mote that connects the motes to the Network Manager, monitoring and managing network performance and security.
Dusty Module Features
-
PCBA module with PCB antenna or U.FL connector
-
Integrated 2.4 GHz, IEEE 802.15.4e System-on-chip, complete with Embedded SmartMesh Networking Software
-
>99.999% Network Reliability in the Most Challenging RF Environments (Sub 50µA Routing Nodes)
-
Serves as either a Wireless Mote, Embedded Manager, or Access Point Mote in a SmartMesh IP network depending on the loaded firmware.
This version has the On-Board PCB Antenna. Click here for the On-Board U.LF Antenna Connector.
Downloads
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
Module
Internal Antenna Type
PCB
Maximum Operating Frequency (MHz)
2400(Typ)
Protocol Stack
6LoWPAN/802.15.4e
Processing Unit Type
Microprocessor
Antenna Mounting
On Board
Application
Smart Mesh IP Network
Mounting
Surface Mount
Package Width
16
Package Length
27.25