Arrow Electronic Components Online
IT370|SCHAFFNE|simage
IT370|SCHAFFNE|limage
Pulse Transformers

IT370

Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1
  • Maximum Primary Voltage (V)
    1000
  • Maximum Interwinding Capacitance (pF)
    40
  • Primary Side Inductance (uH)
    300
  • Maximum DCR Primary Side (Ohm)
    0.16
  • Maximum DCR Secondary Side (Ohm)
    0.18
  • Maximum Rise Time (ns)
    600
  • Primary ET-Constant (Vus)
    4000
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    71
  • Product Length (mm)
    32.2
  • Product Depth (mm)
    27
  • Product Height (mm)
    23.7

Documentation and Resources

Datasheets
Design resources