Arrow Electronic Components Online
IT313|SCHAFFNE|simage
IT313|SCHAFFNE|limage
Pulse Transformers

IT313

Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6 Terminal Pin Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1:1
  • Maximum Primary Voltage (V)
    380
  • Maximum Interwinding Capacitance (pF)
    27
  • Primary Side Inductance (uH)
    3000
  • Maximum DCR Primary Side (Ohm)
    0.33
  • Maximum DCR Secondary Side (Ohm)
    0.4
  • Maximum Rise Time (ns)
    600
  • Primary ET-Constant (Vus)
    450
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    24
  • Product Length (mm)
    25.5
  • Product Depth (mm)
    25.5
  • Product Height (mm)
    25

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources