Pulse Transformers
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
2:1:1
Maximum Primary Voltage (V)
500
Maximum Interwinding Capacitance (pF)
9
Primary Side Inductance (uH)
17000
Maximum DCR Primary Side (Ohm)
3.1
Maximum DCR Secondary Side (Ohm)
1.5
Maximum Rise Time (ns)
4000
Primary ET-Constant (Vus)
330
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
6
Product Length (mm)
16.7
Product Depth (mm)
17.6
Product Height (mm)
11.3
We don't have prices now, please check later.
Order Quantity

