Arrow Electronic Components Online
IT248|SCHAFFNE|simage
IT248|SCHAFFNE|limage
Pulse Transformers

IT248

Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal Pin Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    2:1
  • Maximum Primary Voltage (V)
    750
  • Maximum Interwinding Capacitance (pF)
    9
  • Primary Side Inductance (uH)
    17000
  • Maximum DCR Primary Side (Ohm)
    3.2
  • Maximum DCR Secondary Side (Ohm)
    1.6
  • Maximum Rise Time (ns)
    1800
  • Primary ET-Constant (Vus)
    350
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    6
  • Product Length (mm)
    16.7
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    11.3

Documentation and Resources

Datasheets
Design resources