Arrow Electronic Components Online
IT243|SCHAFFNE|simage
IT243|SCHAFFNE|limage
Pulse Transformers

IT243

Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    IT243
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1:1
  • Maximum Primary Voltage (V)
    500
  • Maximum Interwinding Capacitance (pF)
    7
  • Primary Side Inductance (uH)
    2500
  • Maximum DCR Primary Side (Ohm)
    0.8
  • Maximum DCR Secondary Side (Ohm)
    0.8
  • Maximum Rise Time (ns)
    1000
  • Primary ET-Constant (Vus)
    250
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    6
  • Product Length (mm)
    16.7
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    11.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources