Pulse Transformers
IT237
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal Pin Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
1:1
Maximum Primary Voltage (V)
500
Maximum Interwinding Capacitance (pF)
50
Primary Side Inductance (uH)
25000
Maximum DCR Primary Side (Ohm)
1.9
Maximum DCR Secondary Side (Ohm)
2.2
Maximum Rise Time (ns)
1000
Primary ET-Constant (Vus)
1100
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
14
Product Length (mm)
22.5
Product Depth (mm)
27
Product Height (mm)
13.7

