Infineon Technologies AGISZ0602NLSATMA1MOSFETs
Trans MOSFET N-CH 80V 12A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| -55 to 150 | |
| 12 | |
| 7.8@10V | |
| 11@4.5V|22@10V | |
| 22 | |
| 1400@40V | |
| 2100 | |
| 4.8 | |
| 10 | |
| 15 | |
| 5.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

