50-75% Off
Infineon Technologies AGISZ040N03L5ISATMA1MOSFETs
Trans MOSFET N-CH 30V 18A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| 18 | |
| 18@10V | |
| 8.5@4.5V|17@10V | |
| 1100@15V | |
| 2100 | |
| 3 | |
| 4.4 | |
| 16 | |
| 3.3 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

