| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | 20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 32 |
| Maximum Drain-Source Resistance (mOhm) | 1.4@15V |
| Typical Gate Charge @ Vgs (nC) | 37@10V |
| Typical Gate Charge @ 10V (nC) | 37 |
| Typical Input Capacitance @ Vds (pF) | 2400@20V |
| Maximum Power Dissipation (mW) | 3000 |
| Typical Fall Time (ns) | 4.5 |
| Typical Rise Time (ns) | 2.6 |
| Typical Turn-Off Delay Time (ns) | 13 |
| Typical Turn-On Delay Time (ns) | 8.2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |