Infineon Technologies AGIST006N04NM6AUMA1MOSFETs
Trans MOSFET N-CH 40V 58A 6-Pin(5+Tab) sTOLL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| -55 to 175 | |
| 58 | |
| 0.6@10V | |
| 127@10V | |
| 127 | |
| 8800@20V | |
| 3800 | |
| 15 | |
| 22 | |
| 53 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.9(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | sTOLL |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

