Infineon Technologies AGISSI20R11HXUMA1Digital Isolators
Digital Isolator CMOS 1-CH 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1 | |
| 15 | |
| 6.5 | |
| CMOS | |
| 3.5 | |
| 2.85 | |
| 5700 | |
| 200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Automotive | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

