SamtecISS1-05Connector Discrete Wire Housing
Conn Housing RCP 5 POS 1mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 1 | |
| Straight | |
| 3.3/Contact | |
| 8 | |
| 2.8 | |
| 5 | |
| Cable Mount |
Securely make a connection between a board and socket using this ISS1-05 discrete wire housing developed by Samtec. This F connector has 5 F contacts. Its pitch is 1 mm. This is a 1-row connector. It has a female type gender. It has a straight body orientation. ISS1-05 is housed in black liquid crystal polymer. This product is 8 mm long, 2.8 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.