Lattice SemiconductorISPPAC-POWR604-01TN44EPower Supply Controllers and Monitors
Controller/Monitor 2.25V to 5.5V Automotive AEC-Q100 44-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Controller|Monitor | |
| 0 to 5.5 | |
| 2.25 | |
| 5.5 | |
| 10 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this power supply sequencer and monitor ISPPAC-POWR604-01TN44E voltage monitor IC from Lattice Semiconductor. This device has a minimum operating supply voltage of 2.25 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of Adj V, with a minimum of 1.03 V and a maximum of 5.72 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

