Top Purchased
Lattice SemiconductorISPPAC-POWR1014-01TN48IPower Supply Controllers and Monitors
Monitor 2.8V to 3.96V 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| -0.3 to 5.5 | |
| 0.023(Max) | |
| 2.8 | |
| 3.3 | |
| 3.96 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply sequencer and monitor ISPPAC-POWR1014-01TN48I voltage monitor IC from Lattice Semiconductor. This device has a minimum operating supply voltage of 2.8 V and a maximum of 3.96 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

