Lattice SemiconductorISPPAC-CLK5620AV-01T100CClock Generators and Synthesizers
Clock Generator 8MHz to 400MHz-IN 400MHz-OUT 100-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 20 | |
| 8 to 400 | |
| 400 | |
| 55(Max) | |
| HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| eHSTL|HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| 3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

