Lattice SemiconductorISPPAC-CLK5610V-01T48CClock Generators and Synthesizers
Clock Generator 10MHz to 320MHz-IN 320MHz-OUT 48-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10 to 320 | |
| 320 | |
| 50 | |
| HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| eHSTL|HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| 3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

