Lattice SemiconductorISPPAC-CLK5406D-01SN48IZero Delay Buffers
Zero Delay Buffer 6-Out HCSL/HSTL/LVDS/LVPECL/MLVDS/SSTL Differential 48-Pin QFN-S EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 2 | |
| 6 | |
| 1 | |
| No | |
| 40 | |
| 400 | |
| 25 | |
| 400 | |
| 100 | |
| 0.55 | |
| 0.55 | |
| Yes | |
| 55 | |
| HCSL|HSTL|LVDS|LVPECL|MLVDS|SSTL | |
| HCSL|HSTL|LVDS|LVPECL|MLVDS|SSTL | |
| Single-Ended | |
| Differential | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 99 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN-S EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
