Lattice SemiconductorISPPAC-CLK5308S-01T48IZero Delay Buffers
Zero Delay Buffer 8-Out eHSTL/HSTL/LVCMOS/LVTTL/SSTL Single-Ended 48-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock Generator | |
| 2 | |
| 8 | |
| 8 | |
| Yes | |
| 8 | |
| 267 | |
| 2.5 | |
| 267 | |
| 100 | |
| 5 | |
| 5 | |
| Yes | |
| 53 | |
| HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| eHSTL|HSTL|LVCMOS|LVTTL|SSTL | |
| Single-Ended|Differential | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 150 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

