Lattice SemiconductorISPLSI 5384VA-125LQ208Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 5000VAFamily 18KGates 384Macro Cells 125MHz 3.3V 208-Pin PQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 5000VA | |
| ROMLess | |
| 12 | |
| 4 | |
| 384 | |
| 35 | |
| 18000 | |
| No | |
| 144 | |
| 384 | |
| Yes | |
| Yes | |
| Yes | |
| 167 | |
| 4 | |
| 7.5 | |
| 125 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

