Lattice SemiconductorISPLSI 5256VE-125LF256Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 5000VEFamily 12KGates 256Macro Cells 125MHz 3.3V 256-Pin BGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 5000VE | |
| ROMLess | |
| 8 | |
| 4 | |
| 256 | |
| 35 | |
| 12000 | |
| No | |
| 144 | |
| 256 | |
| Yes | |
| Yes | |
| Yes | |
| 167 | |
| 4.5 | |
| 7.5 | |
| 125 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

