Lattice SemiconductorISPLSI 2128VE-180LT176Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 2000VEFamily 6KGates 128Macro Cells 180MHz 3.3V 176-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000VE | |
| ROMLess | |
| 32 | |
| 3 | |
| 128 | |
| 6000 | |
| No | |
| 128 | |
| 128 | |
| Yes | |
| Yes | |
| Yes | |
| 200 | |
| 4.5 | |
| 5 | |
| 180 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 195(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

