Lattice SemiconductorISPLSI 2096E-135LT128Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 2000EFamily 4KGates 96Macro Cells 135MHz 5V 128-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000E | |
| ROMLess | |
| 24 | |
| 3 | |
| 96 | |
| 4000 | |
| No | |
| 96 | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| 143 | |
| 4.5 | |
| 7.5 | |
| 135 | |
| No | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 3.3|5 | |
| 130(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
