Lattice SemiconductorISPLSI 2064VE-135LT100Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 2000VEFamily 2KGates 64Macro Cells 135MHz 3.3V 100-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000VE | |
| ROMLess | |
| 16 | |
| 3 | |
| 64 | |
| 2000 | |
| No | |
| 64 | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 135(Min) | |
| 4 | |
| 7.5 | |
| 135 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 90(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

