Lattice SemiconductorISPLSI 2032VE-225LTN44IComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 2000VEFamily 1KGates 32Macro Cells 225MHz 3.3V 44-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000VE | |
| ROMLess | |
| 8 | |
| 3 | |
| 32 | |
| 1000 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 250 | |
| 3 | |
| 4 | |
| 225 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

