Lattice SemiconductorISPLSI 2032A-180LJ44Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 2000AFamily 1KGates 32Macro Cells 180MHz 5V 44-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000A | |
| ROMLess | |
| 8 | |
| 3 | |
| 32 | |
| 0.35um | |
| 1000 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 200 | |
| 4.5 | |
| 5 | |
| 180 | |
| No | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 60(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

