Lattice SemiconductorISPLSI 1016E-80LJIComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 1000EFamily 2KGates 64Macro Cells 84MHz 5V 44-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 1000E | |
| ROMLess | |
| 16 | |
| 3 | |
| 64 | |
| 2000 | |
| No | |
| 32 | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 8 | |
| 15 | |
| 80 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

