Lattice SemiconductorISPGDX80VA-7TN100Digital Crosspoint
Digital Crosspoint Single 40x40 100-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 40x40 | |
| 1 | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| TTL | |
| LVTTL|TTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Single | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

